New at DigiKey
Isolated Module DC DC Converter 1 Output 3.3V 2.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 10-2410WIR

DigiKey Part Number
1951-TMR10-2410WIR-ND
Manufacturer
Manufacturer Product Number
TMR 10-2410WIR
Description
8.25W DC/DC CONVERTER ISOLATED,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 10-2410WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 75°C
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
2.5A
Approval Agency
CB, cURus
Power (Watts)
10 W
Standard Number
50155; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1798,97000 Kč798,97 Kč
5769,15000 Kč3 845,75 Kč
10756,67900 Kč7 566,79 Kč
30737,29067 Kč22 118,72 Kč
50728,42840 Kč36 421,42 Kč
100716,56160 Kč71 656,16 Kč
250701,14772 Kč175 286,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:798,97000 Kč
Unit Price with VAT:966,75370 Kč