
TMR 10-2412WIR | |
|---|---|
DigiKey Part Number | 1951-TMR10-2412WIR-ND |
Manufacturer | |
Manufacturer Product Number | TMR 10-2412WIR |
Description | 10W DC/DC CONVERTER ISOLATED, RE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 840mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 10-2412WIR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 75°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 840mA | Approval Agency CB, cURus |
Power (Watts) 10 W | Standard Number 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,97000 Kč | 798,97 Kč |
| 5 | 769,15000 Kč | 3 845,75 Kč |
| 10 | 756,67900 Kč | 7 566,79 Kč |
| 30 | 737,29067 Kč | 22 118,72 Kč |
| 50 | 728,42840 Kč | 36 421,42 Kč |
| 100 | 716,56160 Kč | 71 656,16 Kč |
| 250 | 701,14772 Kč | 175 286,93 Kč |
| Unit Price without VAT: | 798,97000 Kč |
|---|---|
| Unit Price with VAT: | 966,75370 Kč |







