
VBP104S | |
|---|---|
DigiKey Part Number | 751-1496-2-ND - Tape & Reel (TR) 751-1496-1-ND - Cut Tape (CT) 751-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBP104S |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 130° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VBP104S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 16,39800 Kč | 163,98 Kč |
| 100 | 12,17530 Kč | 1 217,53 Kč |
| 500 | 10,29430 Kč | 5 147,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,67900 Kč | 9 679,00 Kč |
| 2 000 | 9,15675 Kč | 18 313,50 Kč |
| 3 000 | 8,88892 Kč | 26 666,76 Kč |
| 5 000 | 8,58659 Kč | 42 932,95 Kč |
| 7 000 | 8,40677 Kč | 58 847,39 Kč |
| 10 000 | 8,23137 Kč | 82 313,70 Kč |
| 25 000 | 7,84447 Kč | 196 111,75 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |




