
ZXMN3A01FTA | |
|---|---|
DigiKey Part Number | ZXMN3A01FTR-ND - Tape & Reel (TR) ZXMN3A01FCT-ND - Cut Tape (CT) ZXMN3A01FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3A01FTA |
Description | MOSFET N-CH 30V 1.8A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.8A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 190 pF @ 25 V |
FET Type | Power Dissipation (Max) 625mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN357N | onsemi | 1 | FDN357NCT-ND | 17,64000 Kč | Similar |
| NTR4503NT1G | onsemi | 8 378 | NTR4503NT1GOSCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 500 | 5,03994 Kč | 2 519,97 Kč |
| 1 000 | 4,53032 Kč | 4 530,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88239 Kč | 11 647,17 Kč |
| 6 000 | 3,55594 Kč | 21 335,64 Kč |
| 9 000 | 3,38957 Kč | 30 506,13 Kč |
| 15 000 | 3,20266 Kč | 48 039,90 Kč |
| 21 000 | 3,09198 Kč | 64 931,58 Kč |
| 30 000 | 2,98440 Kč | 89 532,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











