
TEMD5020X01 | |
|---|---|
DigiKey Part Number | 751-1047-2-ND - Tape & Reel (TR) 751-1047-1-ND - Cut Tape (CT) 751-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD5020X01 |
Description | SENSOR PHOTODIODE 900NM 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 130° 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TEMD5020X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 100 | 18,09400 Kč | 1 809,40 Kč |
| 500 | 15,47678 Kč | 7 738,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,18275 Kč | 21 274,12 Kč |
| 3 000 | 13,52481 Kč | 40 574,43 Kč |
| 4 500 | 13,18772 Kč | 59 344,74 Kč |
| 7 500 | 12,80744 Kč | 96 055,80 Kč |
| 10 500 | 12,58134 Kč | 132 104,07 Kč |
| 15 000 | 12,36106 Kč | 185 415,90 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











