
VS-10MQ100NTRPBF | |
|---|---|
DigiKey Part Number | 10MQ100NPBFTR-ND - Tape & Reel (TR) 10MQ100NPBFCT-ND - Cut Tape (CT) 10MQ100NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ100NTRPBF |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10MQ100NTRPBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 38pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10MQ100HM3/5AT | Vishay General Semiconductor - Diodes Division | 6 161 | VS-10MQ100HM3/5ATGICT-ND | 12,39000 Kč | Similar |
| CDBM1100-G | Comchip Technology | 98 982 | 641-1331-1-ND | 13,65000 Kč | Similar |
| MBRA1H100T3G | onsemi | 8 962 | MBRA1H100T3GOSCT-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 100 | 6,53670 Kč | 653,67 Kč |
| 500 | 4,97232 Kč | 2 486,16 Kč |
| 1 000 | 4,46795 Kč | 4 467,95 Kč |
| 2 000 | 4,04306 Kč | 8 086,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,41049 Kč | 25 578,67 Kč |
| 15 000 | 3,15341 Kč | 47 301,15 Kč |
| 22 500 | 3,02246 Kč | 68 005,35 Kč |
| 37 500 | 2,87536 Kč | 107 826,00 Kč |
| 52 500 | 2,78825 Kč | 146 383,12 Kč |
| 75 000 | 2,70363 Kč | 202 772,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











