
MS290-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS290-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS290-10F-NS |
Description | RF SHIELD 1.024" X 1.142" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.024" (26.00mm) X 1.142" (29.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.142" (29.00mm) | |
Width - Overall | 1.024" (26.00mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 42,62600 Kč | 426,26 Kč |
| 48 | 32,55563 Kč | 1 562,67 Kč |
| 96 | 29,23531 Kč | 2 806,59 Kč |
| 240 | 25,65954 Kč | 6 158,29 Kč |
| 480 | 23,46002 Kč | 11 260,81 Kč |
| 960 | 21,61766 Kč | 20 752,95 Kč |
| 2 400 | 19,94810 Kč | 47 875,44 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |










