
MS290-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS290-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS290-10C-NS |
Description | RF SHIELD 1.047X1.165" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.047" (26.60mm) X 1.165" (29.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.114" (2.90mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.165" (29.60mm) |
Series | Width - Overall 1.047" (26.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 48 | 28,60979 Kč | 1 373,27 Kč |
| 144 | 26,38896 Kč | 3 800,01 Kč |
| 288 | 25,30115 Kč | 7 286,73 Kč |
| 528 | 24,51000 Kč | 12 941,28 Kč |
| 1 008 | 23,80148 Kč | 23 991,89 Kč |
| 2 544 | 22,98695 Kč | 58 478,80 Kč |
| 5 040 | 22,50786 Kč | 113 439,61 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |








