
VS-10MQ100HM3/5AT | |
|---|---|
DigiKey Part Number | VS-10MQ100HM3/5ATGITR-ND - Tape & Reel (TR) VS-10MQ100HM3/5ATGICT-ND - Cut Tape (CT) VS-10MQ100HM3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ100HM3/5AT |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10MQ100HM3/5AT Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Mfr | Capacitance @ Vr, F 38pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 100 | 4,82530 Kč | 482,53 Kč |
| 500 | 3,63182 Kč | 1 815,91 Kč |
| 1 000 | 3,24587 Kč | 3 245,87 Kč |
| 2 000 | 2,92103 Kč | 5 842,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,43703 Kč | 18 277,72 Kč |
| 15 000 | 2,24021 Kč | 33 603,15 Kč |
| 22 500 | 2,13993 Kč | 48 148,43 Kč |
| 37 500 | 2,02726 Kč | 76 022,25 Kč |
| 52 500 | 1,96055 Kč | 102 928,88 Kč |
| 75 000 | 1,89571 Kč | 142 178,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











