


VESD03C1-HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VESD03C1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VESD03C1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VESD03C1-HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD03C1-HD1-G3-08 |
Description | TVS DIODE 3VWM 8.7VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 112pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 4.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| 2 000 | 1,56477 Kč | 3 129,54 Kč |
| 5 000 | 1,35651 Kč | 6 782,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,22763 Kč | 12 276,30 Kč |
| 20 000 | 1,11912 Kč | 22 382,40 Kč |
| 30 000 | 1,06382 Kč | 31 914,60 Kč |
| 50 000 | 1,00167 Kč | 50 083,50 Kč |
| 70 000 | 0,96487 Kč | 67 540,90 Kč |
| 100 000 | 0,92909 Kč | 92 909,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











