EXB-28V201JX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,17307 Kč
Datasheet

Direct


YAGEO
In Stock: 2 176
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,43469 Kč
Datasheet
200 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V201JX

DigiKey Part Number
Y7201TR-ND - Tape & Reel (TR)
Y7201CT-ND - Cut Tape (CT)
Y7201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V201JX
Description
RES ARRAY 4 RES 200 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
200
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,74760 Kč18,69 Kč
500,65100 Kč32,55 Kč
1000,57320 Kč57,32 Kč
2500,48548 Kč121,37 Kč
5000,43130 Kč215,65 Kč
1 0000,38489 Kč384,89 Kč
5 0000,30229 Kč1 511,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,28072 Kč2 807,20 Kč
20 0000,25728 Kč5 145,60 Kč
30 0000,24523 Kč7 356,90 Kč
50 0000,23160 Kč11 580,00 Kč
70 0000,22347 Kč15 642,90 Kč
100 0000,21553 Kč21 553,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč