Temperature Sensor Digital -40°C ~ 125°C 12 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3T1750DP/Q900Z

DigiKey Part Number
568-P3T1750DP/Q900ZTR-ND - Tape & Reel (TR)
568-P3T1750DP/Q900ZCT-ND - Cut Tape (CT)
568-P3T1750DP/Q900ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3T1750DP/Q900Z
Description
DIGITAL TEMPERATURE SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I3C/I2C Board Mount Digital temperature sensor with 1C accuracy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
NXP USA Inc.
Features
One-Shot, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±1°C
Part Status
Active
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Sensor Type
Digital
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Output Type
I2C, I3C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply
1.4V ~ 3.6V
Supplier Device Package
8-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
513,34800 Kč66,74 Kč
1012,65900 Kč126,59 Kč
2511,82920 Kč295,73 Kč
5011,26200 Kč563,10 Kč
10010,74270 Kč1 074,27 Kč
5009,70072 Kč4 850,36 Kč
1 0009,31386 Kč9 313,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,85149 Kč22 128,72 Kč
5 0008,53557 Kč42 677,85 Kč
7 5008,36308 Kč62 723,10 Kč
12 5008,15787 Kč101 973,38 Kč
17 5008,02963 Kč140 518,52 Kč
25 0007,89950 Kč197 487,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč