Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VESD03A1B-HD1-GS08 | |
|---|---|
DigiKey Part Number | 751-1450-2-ND - Tape & Reel (TR) 751-1450-1-ND - Cut Tape (CT) 751-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD03A1B-HD1-GS08 |
Description | TVS DIODE 3.3VWM 9VC LLP1006-2L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VESD03A1B-HD1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 31W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 500 | 1,90620 Kč | 953,10 Kč |
| 1 000 | 1,68656 Kč | 1 686,56 Kč |
| 2 000 | 1,50125 Kč | 3 002,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,21363 Kč | 9 709,04 Kč |
| 16 000 | 1,10291 Kč | 17 646,56 Kč |
| 24 000 | 1,04647 Kč | 25 115,28 Kč |
| 40 000 | 0,98303 Kč | 39 321,20 Kč |
| 56 000 | 0,94545 Kč | 52 945,20 Kč |
| 80 000 | 0,90893 Kč | 72 714,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |












