TZM5251B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 134
Unit Price: 9,45000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 61,76347 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 77,93195 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 90,54363 Kč
Datasheet

Similar


Microchip Technology
In Stock: 459
Unit Price: 67,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 61,76347 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 61,76347 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 77,93195 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 52,70928 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,00849 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 500
Unit Price: 0,00428 Kč
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5251B-GS18

DigiKey Part Number
TZM5251B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5251B-GS18
Description
DIODE ZENER 22V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZM5251B-GS08Vishay General Semiconductor - Diodes Division1 134112-TZM5251B-GS08CT-ND9,45000 KčParametric Equivalent
1N5251BURMicrochip Technology0150-1N5251BUR-ND61,76347 KčDirect
1N5251BUR-1Microchip Technology01N5251BUR-1-ND77,93195 KčDirect
1N5541BUR-1Microchip Technology01N5541BUR-1-ND90,54363 KčSimilar
CDLL4112Microchip Technology459CDLL4112-ND67,61000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,61510 Kč16 151,00 Kč
20 0001,53924 Kč30 784,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,61510 Kč
Unit Price with VAT:1,95427 Kč