1N5541BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 140
Unit Price: 94,07000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 262,89920 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 267,10300 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 349,23870 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 353,44250 Kč
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5541BUR-1

DigiKey Part Number
1N5541BUR-1-ND
Manufacturer
Manufacturer Product Number
1N5541BUR-1
Description
DIODE ZENER 22V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 19.8 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5541BUR-1/TRMicrochip Technology140150-1N5541BUR-1/TRCT-ND94,07000 KčParametric Equivalent
CDLL5541CMicrochip Technology0150-CDLL5541C-ND262,89920 KčParametric Equivalent
CDLL5541C/TRMicrochip Technology0150-CDLL5541C/TR-ND267,10300 KčParametric Equivalent
CDLL5541DMicrochip Technology0150-CDLL5541D-ND349,23870 KčParametric Equivalent
CDLL5541D/TRMicrochip Technology0150-CDLL5541D/TR-ND353,44250 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17990,54363 Kč16 207,31 Kč
Unit Price without VAT:90,54363 Kč
Unit Price with VAT:109,55779 Kč