CDLL5541C/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 262,89920 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 349,23870 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 353,44250 Kč
Datasheet
Zener Diode 22 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5541C/TR

DigiKey Part Number
150-CDLL5541C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL5541C/TR
Description
DIODE ZENER 22V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 19.8 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL5541CMicrochip Technology0150-CDLL5541C-ND262,89920 KčParametric Equivalent
CDLL5541DMicrochip Technology0150-CDLL5541D-ND349,23870 KčParametric Equivalent
CDLL5541D/TRMicrochip Technology0150-CDLL5541D/TR-ND353,44250 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100267,10300 Kč26 710,30 Kč
Manufacturers Standard Package
Unit Price without VAT:267,10300 Kč
Unit Price with VAT:323,19463 Kč