Parametric Equivalent
Parametric Equivalent

CDLL5541C | |
|---|---|
DigiKey Part Number | 150-CDLL5541C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5541C |
Description | DIODE ZENER 22V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 19.8 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5541C/TR | Microchip Technology | 0 | 150-CDLL5541C/TR-ND | 267,10300 Kč | Parametric Equivalent |
| CDLL5541D | Microchip Technology | 0 | 150-CDLL5541D-ND | 349,23870 Kč | Parametric Equivalent |
| CDLL5541D/TR | Microchip Technology | 0 | 150-CDLL5541D/TR-ND | 353,44250 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 262,89920 Kč | 26 289,92 Kč |
| Unit Price without VAT: | 262,89920 Kč |
|---|---|
| Unit Price with VAT: | 318,10803 Kč |


