
CDLL5251B | |
|---|---|
DigiKey Part Number | CDLL5251B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5251B |
Description | DIODE ZENER 22V DO-213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5251B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 29 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 77,93195 Kč | 25 639,61 Kč |
| Unit Price without VAT: | 77,93195 Kč |
|---|---|
| Unit Price with VAT: | 94,29766 Kč |

