


DL5251B-TP | |
|---|---|
DigiKey Part Number | 1505-DL5251B-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DL5251B-TP |
Description | DIODE ZENER 22V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DL5251B-TP | MCC (Micro Commercial Components) | 2 500 | 1505-DL5251B-TPTR-CHP | 0,00016 Kč | Parametric Equivalent |
| CLL5251B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5251BBKPBFREE-ND | 0,03741 Kč | Parametric Equivalent |
| CLL5251B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5251BTRPBFREECT-ND | 0,26000 Kč | Parametric Equivalent |
| TZM5251B-GS08 | Vishay General Semiconductor - Diodes Division | 1 134 | 112-TZM5251B-GS08CT-ND | 0,35000 Kč | Parametric Equivalent |
| TZM5251B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZM5251B-GS18-ND | 0,05992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,00428 Kč | 10,70 Kč |
| 5 000 | 0,00370 Kč | 18,50 Kč |
| 7 500 | 0,00339 Kč | 25,42 Kč |
| 12 500 | 0,00304 Kč | 38,00 Kč |
| 17 500 | 0,00283 Kč | 49,52 Kč |
| 25 000 | 0,00263 Kč | 65,75 Kč |
| Unit Price without VAT: | 0,00428 Kč |
|---|---|
| Unit Price with VAT: | 0,00518 Kč |

