CLL5251B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,05864 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10080 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 510
Unit Price: 6,72000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10080 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 300
Unit Price: 6,72000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10080 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,05864 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10080 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 134
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,61510 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 766
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,88979 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 191
Unit Price: 7,98000 Kč
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5251B BK PBFREE

DigiKey Part Number
1514-CLL5251BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CLL5251B BK PBFREE
Description
DIODE ZENER 22V 500MW SOD80
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLL5251B TR PBFREECentral Semiconductor Corp01514-CLL5251BTRPBFREECT-ND7,14000 KčParametric Equivalent
TLZ22-GS08Vishay General Semiconductor - Diodes Division0TLZ22-GS08-ND1,05864 KčSimilar
TLZ22-GS18Vishay General Semiconductor - Diodes Division0TLZ22-GS18-ND1,10080 KčSimilar
TLZ22B-GS08Vishay General Semiconductor - Diodes Division2 510TLZ22B-GS08GICT-ND6,72000 KčSimilar
TLZ22B-GS18Vishay General Semiconductor - Diodes Division0TLZ22B-GS18-ND1,10080 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0001,00849 Kč20 169,80 Kč
Unit Price without VAT:1,00849 Kč
Unit Price with VAT:1,22027 Kč