
TZMB22-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB22-GS08TR-ND - Tape & Reel (TR) 112-TZMB22-GS08CT-ND - Cut Tape (CT) 112-TZMB22-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB22-GS08 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB22-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 16 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 500 | 2,10904 Kč | 1 054,52 Kč |
| 1 000 | 1,86903 Kč | 1 869,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,60836 Kč | 4 020,90 Kč |
| 5 000 | 1,44685 Kč | 7 234,25 Kč |
| 7 500 | 1,36445 Kč | 10 233,38 Kč |
| 12 500 | 1,27181 Kč | 15 897,63 Kč |
| 17 500 | 1,21690 Kč | 21 295,75 Kč |
| 25 000 | 1,16353 Kč | 29 088,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










