TZMB22-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12 766
Unit Price: 7,35000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,00849 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 969
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 866
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 22 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB22-GS18

DigiKey Part Number
TZMB22-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMB22-GS18
Description
DIODE ZENER 22V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 16 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB22-GS08Vishay General Semiconductor - Diodes Division12 766112-TZMB22-GS08CT-ND7,35000 KčParametric Equivalent
CLL5251B BK PBFREECentral Semiconductor Corp01514-CLL5251BBKPBFREE-ND1,00849 KčSimilar
BZV55-B22,115Nexperia USA Inc.1 9691727-1619-1-ND4,41000 KčParametric Equivalent
BZV55-B22,135Nexperia USA Inc.7 8661727-BZV55-B22,135CT-ND4,83000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,88979 Kč8 897,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,88979 Kč
Unit Price with VAT:1,07665 Kč