
BZV55-B22,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-B22,135TR-ND - Tape & Reel (TR) 1727-BZV55-B22,135CT-ND - Cut Tape (CT) 1727-BZV55-B22,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B22,135 |
Description | DIODE ZENER 22V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM22B | Diotec Semiconductor | 2 500 | 4878-ZMM22BCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81210 Kč | 181,21 Kč |
| 500 | 1,32330 Kč | 661,65 Kč |
| 1 000 | 1,16497 Kč | 1 164,97 Kč |
| 2 000 | 1,03111 Kč | 2 062,22 Kč |
| 5 000 | 0,88578 Kč | 4 428,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72122 Kč | 7 212,20 Kč |
| 20 000 | 0,65136 Kč | 13 027,20 Kč |
| 30 000 | 0,61573 Kč | 18 471,90 Kč |
| 50 000 | 0,57567 Kč | 28 783,50 Kč |
| 70 000 | 0,55194 Kč | 38 635,80 Kč |
| 100 000 | 0,52887 Kč | 52 887,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

