Zener Diode 22 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM22B

DigiKey Part Number
4878-ZMM22BCT-ND - Cut Tape (CT)
4878-ZMM22BDKR-ND - Digi-Reel®
4878-ZMM22BTR-ND
Manufacturer
Manufacturer Product Number
ZMM22B
Description
DIODE ZENER 22V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM22B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 16 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B22_R1_00001Panjit International Inc.4 5003757-BZT52-B22_R1_00001CT-ND2,94000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,94500 Kč9,45 Kč
250,81480 Kč20,37 Kč
1000,67820 Kč67,82 Kč
2500,61232 Kč153,08 Kč
5000,57282 Kč286,41 Kč
1 0000,54028 Kč540,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
2 5000,86764 Kč2 169,10 Kč
5 0000,77256 Kč3 862,80 Kč
7 5000,72404 Kč5 430,30 Kč
12 5000,66940 Kč8 367,50 Kč
17 5000,63702 Kč11 147,85 Kč
25 0000,60552 Kč15 138,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč