
TLZ22C-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ22C-GS08TR-ND - Tape & Reel (TR) 112-TLZ22C-GS08CT-ND - Cut Tape (CT) 112-TLZ22C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ22C-GS08 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 20 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,59120 Kč | 259,12 Kč |
| 500 | 1,91082 Kč | 955,41 Kč |
| 1 000 | 1,69097 Kč | 1 690,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,45197 Kč | 3 629,93 Kč |
| 5 000 | 1,30385 Kč | 6 519,25 Kč |
| 7 500 | 1,22830 Kč | 9 212,25 Kč |
| 12 500 | 1,14333 Kč | 14 291,62 Kč |
| 17 500 | 1,09299 Kč | 19 127,32 Kč |
| 25 000 | 1,04404 Kč | 26 101,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

