Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5251BUR | |
|---|---|
DigiKey Part Number | 150-1N5251BUR-ND |
Manufacturer | |
Manufacturer Product Number | 1N5251BUR |
Description | DIODE ZENER 22V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5251BUR/TR | Microchip Technology | 0 | 150-1N5251BUR/TR-ND | 82,13547 Kč | Parametric Equivalent |
| JAN1N969BUR-1 | Microchip Technology | 0 | 1086-20364-ND | 95,71750 Kč | Parametric Equivalent |
| JAN1N969BUR-1/TR | Microchip Technology | 0 | 150-JAN1N969BUR-1/TR-ND | 99,27482 Kč | Parametric Equivalent |
| JAN1N969CUR-1 | Microchip Technology | 0 | 1086-20369-ND | 245,43720 Kč | Parametric Equivalent |
| JAN1N969CUR-1/TR | Microchip Technology | 0 | 150-JAN1N969CUR-1/TR-ND | 248,99430 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 61,76347 Kč | 20 320,18 Kč |
| Unit Price without VAT: | 61,76347 Kč |
|---|---|
| Unit Price with VAT: | 74,73380 Kč |


