SMC3K28CAHM3/9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,11353 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 1 490
Unit Price: 43,05000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 26 069
Unit Price: 36,75000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 452,71688 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 3 158
Unit Price: 35,07000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 994
Unit Price: 28,35000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,58833 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 23,92119 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 185
Unit Price: 74,12000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 784
Unit Price: 52,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 000
Unit Price: 41,16000 Kč
Datasheet
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC3K28CAHM3/9A

DigiKey Part Number
SMC3K28CAHM3/9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K28CAHM3/9A
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K28CAHM3/9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50022,16075 Kč77 562,62 Kč
Manufacturers Standard Package
Unit Price without VAT:22,16075 Kč
Unit Price with VAT:26,81451 Kč