


3SMC28CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC28CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 3SMC28CA BK PBFREE |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,92119 Kč | 19 136,95 Kč |
| Unit Price without VAT: | 23,92119 Kč |
|---|---|
| Unit Price with VAT: | 28,94464 Kč |

