SMC3K28CA-M3/57 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,11353 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 550
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,16075 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 1 490
Unit Price: 43,05000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 452,71688 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 12,00036 Kč
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 37,18746 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 23,92119 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 185
Unit Price: 74,12000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 18 928
Unit Price: 55,22000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 784
Unit Price: 52,08000 Kč
Datasheet
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC3K28CA-M3/57

DigiKey Part Number
SMC3K28CA-M3/57GITR-ND - Tape & Reel (TR)
SMC3K28CA-M3/57GICT-ND - Cut Tape (CT)
SMC3K28CA-M3/57GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC3K28CA-M3/57
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K28CA-M3/57 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1049,09300 Kč490,93 Kč
10034,12590 Kč3 412,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85026,12916 Kč22 209,79 Kč
1 70024,33088 Kč41 362,50 Kč
2 55023,41524 Kč59 708,86 Kč
4 25022,38649 Kč95 142,58 Kč
5 95022,11351 Kč131 575,38 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč