SMLJ28CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 2 185
Unit Price: 74,12000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 5 000
Unit Price: 41,16000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 367,46500 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 314,97000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 314,97000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,23843 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 784
Unit Price: 52,08000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 550
Unit Price: 75,38000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,16075 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 798
Unit Price: 22,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 407
Unit Price: 19,74000 Kč
Datasheet
45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ28CAE3/TR13

DigiKey Part Number
SMLJ28CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ28CAE3/TR13
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,18746 Kč111 562,38 Kč
Manufacturers Standard Package
Unit Price without VAT:37,18746 Kč
Unit Price with VAT:44,99683 Kč