Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMLJ28CA-TP | |
|---|---|
DigiKey Part Number | SMLJ28CA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ28CA-TP |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,23843 Kč | 24 715,29 Kč |
| 6 000 | 7,65356 Kč | 45 921,36 Kč |
| 9 000 | 7,35565 Kč | 66 200,85 Kč |
| 15 000 | 7,34930 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 8,23843 Kč |
|---|---|
| Unit Price with VAT: | 9,96850 Kč |









