


SM30T33CAY | |
|---|---|
DigiKey Part Number | 497-12188-2-ND - Tape & Reel (TR) 497-12188-1-ND - Cut Tape (CT) 497-12188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T33CAY |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T33CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 100 | 18,43410 Kč | 1 843,41 Kč |
| 500 | 14,60494 Kč | 7 302,47 Kč |
| 1 000 | 13,37342 Kč | 13 373,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,04025 Kč | 30 100,62 Kč |
| 5 000 | 11,21671 Kč | 56 083,55 Kč |
| 7 500 | 10,79723 Kč | 80 979,23 Kč |
| 12 500 | 10,32611 Kč | 129 076,38 Kč |
| 17 500 | 10,23653 Kč | 179 139,27 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

