


5.0SMDJ28CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ28CABBTR-ND - Tape & Reel (TR) 5.0SMDJ28CABBCT-ND - Cut Tape (CT) 5.0SMDJ28CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 110A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 Kč | 34,16 Kč |
| 10 | 28,12100 Kč | 281,21 Kč |
| 100 | 19,99680 Kč | 1 999,68 Kč |
| 500 | 17,82340 Kč | 8 911,70 Kč |
| 1 000 | 17,52845 Kč | 17 528,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,06509 Kč | 45 195,27 Kč |
| 6 000 | 14,57520 Kč | 87 451,20 Kč |
| Unit Price without VAT: | 34,16000 Kč |
|---|---|
| Unit Price with VAT: | 41,33360 Kč |













