


1SMC28CA TR13 | |
|---|---|
DigiKey Part Number | 1SMC28CATR13-TR-ND - Tape & Reel (TR) 1SMC28CATR13-CT-ND - Cut Tape (CT) 1SMC28CATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC28CA TR13 |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 500 | 9,16604 Kč | 4 583,02 Kč |
| 1 000 | 8,32403 Kč | 8 324,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,25460 Kč | 21 763,80 Kč |
| 6 000 | 6,71625 Kč | 40 297,50 Kč |
| 9 000 | 6,44207 Kč | 57 978,63 Kč |
| 15 000 | 6,13399 Kč | 92 009,85 Kč |
| 21 000 | 5,95165 Kč | 124 984,65 Kč |
| 30 000 | 5,77445 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

