
TPSMD28CA | |
|---|---|
DigiKey Part Number | 18-TPSMD28CATR-ND - Tape & Reel (TR) 18-TPSMD28CACT-ND - Cut Tape (CT) 18-TPSMD28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 100 | 14,76370 Kč | 1 476,37 Kč |
| 500 | 11,59174 Kč | 5 795,87 Kč |
| 1 000 | 10,57102 Kč | 10 571,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72873 Kč | 23 186,19 Kč |
| 6 000 | 7,71677 Kč | 46 300,62 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











