
ULN2004AID | |
|---|---|
DigiKey Part Number | 296-41950-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2004AID |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 40 | 16,42050 Kč | 656,82 Kč |
| 120 | 14,99258 Kč | 1 799,11 Kč |
| 280 | 14,15564 Kč | 3 963,58 Kč |
| 520 | 13,65798 Kč | 7 102,15 Kč |
| 1 000 | 13,21866 Kč | 13 218,66 Kč |
| 2 520 | 12,72037 Kč | 32 055,33 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











