
LM2904AQS-13 | |
|---|---|
DigiKey Part Number | LM2904AQS-13DITR-ND - Tape & Reel (TR) LM2904AQS-13DICT-ND - Cut Tape (CT) LM2904AQS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AQS-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,26760 Kč | 56,69 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 250 | 1,76132 Kč | 440,33 Kč |
| 500 | 1,66388 Kč | 831,94 Kč |
| 1 000 | 1,58325 Kč | 1 583,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,49808 Kč | 3 745,20 Kč |
| 5 000 | 1,44685 Kč | 7 234,25 Kč |
| 7 500 | 1,42114 Kč | 10 658,55 Kč |
| 12 500 | 1,39270 Kč | 17 408,75 Kč |
| 17 500 | 1,37607 Kč | 24 081,22 Kč |
| 25 000 | 1,36007 Kč | 34 001,75 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











