
SCF-02-130JV | |
|---|---|
DigiKey Part Number | 399-SCF-02-130JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF-02-130JV |
Description | CMC 13MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 115mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF-02-130JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 13 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 115mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 25 | 96,93520 Kč | 2 423,38 Kč |
| 60 | 89,99400 Kč | 5 399,64 Kč |
| 120 | 84,86342 Kč | 10 183,61 Kč |
| 300 | 78,53463 Kč | 23 560,39 Kč |
| 540 | 74,73228 Kč | 40 355,43 Kč |
| 1 020 | 70,83120 Kč | 72 247,82 Kč |
| 2 520 | 70,65827 Kč | 178 058,84 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |











