
SMBJ24CAHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ24CAHE3/5BGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24CAHE3/5B |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24CA-E3/52 | Vishay General Semiconductor - Diodes Division | 7 987 | SMBJ24CA-E3/52GICT-ND | 12,18000 Kč | Direct |
| SMBJ24CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ24CA-M3/52-ND | 3,80694 Kč | Direct |
| 1SMB24CA TR13 PBFREE | Central Semiconductor Corp | 2 118 | 1514-1SMB24CATR13PBFREECT-ND | 19,53000 Kč | Direct |
| SMBJ24CA-13-F | Diodes Incorporated | 48 529 | SMBJ24CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ24CAE3/TR13 | Microchip Technology | 0 | SMBJ24CAE3/TR13-ND | 6,79075 Kč | Direct |












