
SMBJ24CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ24CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ24CA-E3/52GICT-ND - Cut Tape (CT) SMBJ24CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA-E3/52 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 4,77280 Kč | 477,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,11023 Kč | 2 332,67 Kč |
| 1 500 | 2,79035 Kč | 4 185,53 Kč |
| 2 250 | 2,62708 Kč | 5 910,93 Kč |
| 3 750 | 2,44355 Kč | 9 163,31 Kč |
| 5 250 | 2,33478 Kč | 12 257,59 Kč |
| 7 500 | 2,22904 Kč | 16 717,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








