
SZ1SMB24CAT3G | |
|---|---|
DigiKey Part Number | F11555TR-ND - Tape & Reel (TR) F11555CT-ND - Cut Tape (CT) F11555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB24CAT3G |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 366pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24CA | Bourns Inc. | 383 | SMBJ24CABCT-ND | 0,47000 Kč | Similar |
| SMBJ24CA-13-F | Diodes Incorporated | 48 529 | SMBJ24CA-FDICT-ND | 0,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 500 | 5,37086 Kč | 2 685,43 Kč |
| 1 000 | 4,83248 Kč | 4 832,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,54060 Kč | 8 851,50 Kč |
| 5 000 | 3,23978 Kč | 16 198,90 Kč |
| 7 500 | 3,08651 Kč | 23 148,83 Kč |
| 12 500 | 2,95284 Kč | 36 910,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



