38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ24CA

DigiKey Part Number
SMBJ24CABTR-ND - Tape & Reel (TR)
SMBJ24CABCT-ND - Cut Tape (CT)
SMBJ24CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24CA
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ24CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ24CAEaton - Electronics Division5 970283-SMBJ24CACT-ND10,08000 KčSimilar
SMBJ24CALittelfuse Inc.90 317SMBJ24CALFCT-ND11,55000 KčSimilar
SMBJ24CATaiwan Semiconductor Corporation13 099SMBJ24CAFSCT-ND14,91000 KčSimilar
SMBJ24CA-13-FDiodes Incorporated48 529SMBJ24CA-FDICT-ND12,60000 KčSimilar
SMBJ24CA-TRSTMicroelectronics15 806497-3141-1-ND14,28000 KčSimilar
In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,72700 Kč77,27 Kč
1004,92190 Kč492,19 Kč
5003,70572 Kč1 852,86 Kč
1 0003,31327 Kč3 313,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81415 Kč8 442,45 Kč
6 0002,56246 Kč15 374,76 Kč
9 0002,43418 Kč21 907,62 Kč
15 0002,29001 Kč34 350,15 Kč
21 0002,20463 Kč46 297,23 Kč
30 0002,12162 Kč63 648,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč