
SMBJ24CA | |
|---|---|
DigiKey Part Number | SMBJ24CAFSTR-ND - Tape & Reel (TR) SMBJ24CAFSCT-ND - Cut Tape (CT) SMBJ24CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 5,92140 Kč | 592,14 Kč |
| 500 | 4,48812 Kč | 2 244,06 Kč |
| 1 000 | 4,02574 Kč | 4 025,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43758 Kč | 10 312,74 Kč |
| 6 000 | 3,14130 Kč | 18 847,80 Kč |
| 9 000 | 2,99028 Kč | 26 912,52 Kč |
| 15 000 | 2,82058 Kč | 42 308,70 Kč |
| 21 000 | 2,72007 Kč | 57 121,47 Kč |
| 30 000 | 2,62241 Kč | 78 672,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




