
SMBJ24CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ24CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ24CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ24CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA-AT/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,35160 Kč | 58,79 Kč |
| 100 | 1,99690 Kč | 199,69 Kč |
| 250 | 1,82768 Kč | 456,92 Kč |
| 500 | 1,72646 Kč | 863,23 Kč |
| 1 000 | 1,64288 Kč | 1 642,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86462 Kč | 5 593,86 Kč |
| 6 000 | 1,68793 Kč | 10 127,58 Kč |
| 9 000 | 1,59781 Kč | 14 380,29 Kč |
| 15 000 | 1,49649 Kč | 22 447,35 Kč |
| 21 000 | 1,43647 Kč | 30 165,87 Kč |
| 30 000 | 1,37815 Kč | 41 344,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







