Diode 60 V 5A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF5M6HM3/H

DigiKey Part Number
112-VSSAF5M6HM3/HTR-ND - Tape & Reel (TR)
112-VSSAF5M6HM3/HCT-ND - Cut Tape (CT)
112-VSSAF5M6HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF5M6HM3/H
Description
DIODE SCHOTTKY 60V 5A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
EDA/CAD Models
VSSAF5M6HM3/H Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
350 µA @ 60 V
Mfr
Capacitance @ Vr, F
580pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-221AC (SlimSMA)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
660 mV @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG60T50ELPXNexperia USA Inc.56 5791727-7808-1-ND18,77000 KčSimilar
In-Stock: 5 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1011,76300 Kč117,63 Kč
1007,61430 Kč761,43 Kč
5005,82660 Kč2 913,30 Kč
1 0005,25016 Kč5 250,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,43007 Kč15 505,24 Kč
7 0004,07499 Kč28 524,93 Kč
10 5003,89408 Kč40 887,84 Kč
17 5003,69083 Kč64 589,53 Kč
24 5003,57051 Kč87 477,49 Kč
35 0003,45355 Kč120 874,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč