
MPZ1608Y221BTD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608Y221BTD25TR-ND - Tape & Reel (TR) 445-MPZ1608Y221BTD25CT-ND - Cut Tape (CT) 445-MPZ1608Y221BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608Y221BTD25 |
Description | FERRITE BEAD 220 OHM 0603 4LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608Y221BTD25 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 100mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,09600 Kč | 54,80 Kč |
| 100 | 0,98060 Kč | 98,06 Kč |
| 250 | 0,84496 Kč | 211,24 Kč |
| 500 | 0,75172 Kč | 375,86 Kč |
| 1 000 | 0,66543 Kč | 665,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49671 Kč | 1 986,84 Kč |
| 8 000 | 0,42954 Kč | 3 436,32 Kč |
| 12 000 | 0,39791 Kč | 4 774,92 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












