
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 4.00mm |
Series | Contact Material Silver (Ag) |
Packaging Bag | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 80°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 300mA (AC/DC) | Switch Travel 3.20mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 25 | 32,26120 Kč | 806,53 Kč |
| 100 | 28,73790 Kč | 2 873,79 Kč |
| 250 | 26,65068 Kč | 6 662,67 Kč |
| 500 | 25,22112 Kč | 12 610,56 Kč |
| 1 000 | 23,92617 Kč | 23 926,17 Kč |
| 3 000 | 22,14659 Kč | 66 439,77 Kč |
| 5 000 | 21,42875 Kč | 107 143,75 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |






