Direct
Direct
Similar
Similar
Similar
Similar
Similar

TV06B240JB-HF | |
|---|---|
DigiKey Part Number | TV06B240JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B240JB-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.42A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B240JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 15.42A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B240JB-HF | Comchip Technology | 0 | 641-1571-1-ND | 16,59000 Kč | Direct |
| TV06B240JB-G | Comchip Technology | 0 | 641-1250-2-ND | 3,81366 Kč | Direct |
| SMBJ24CA | Taiwan Semiconductor Corporation | 13 099 | SMBJ24CAFSCT-ND | 14,91000 Kč | Similar |
| SMBJ24CA | Bourns Inc. | 383 | SMBJ24CABCT-ND | 12,60000 Kč | Similar |
| SMBJ24CA-13-F | Diodes Incorporated | 48 529 | SMBJ24CA-FDICT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81366 Kč | 11 440,98 Kč |
| 6 000 | 3,49610 Kč | 20 976,60 Kč |
| 9 000 | 3,33425 Kč | 30 008,25 Kč |
| 15 000 | 3,15240 Kč | 47 286,00 Kč |
| 21 000 | 3,04472 Kč | 63 939,12 Kč |
| 30 000 | 2,94006 Kč | 88 201,80 Kč |
| Unit Price without VAT: | 3,81366 Kč |
|---|---|
| Unit Price with VAT: | 4,61453 Kč |








