SMBJ12C-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 73 115
Unit Price: 10,71000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 66 322
Unit Price: 11,34000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 7 930
Unit Price: 21,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 317
Unit Price: 14,91000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 52 421
Unit Price: 13,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 271,63013 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 21 682
Unit Price: 14,28000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 23
Unit Price: 6,51000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 18,27000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
22V Clamp 27.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12C-E3/52

DigiKey Part Number
SMBJ12C-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ12C-E3/52
Description
TVS DIODE 12VWM 22VC DO214AA
Customer Reference
Detailed Description
22V Clamp 27.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ12CA-E3/52Vishay General Semiconductor - Diodes Division73 115SMBJ12CA-E3/52GICT-ND10,71000 KčDirect
SMBJ12CE3/TR13Microchip Technology0SMBJ12CE3/TR13-ND10,99455 KčDirect
SMBJ12CALittelfuse Inc.66 322SMBJ12CALFCT-ND11,34000 KčSimilar
SMBJ12CASemtech Corporation7 930600-SMBJ12CACT-ND21,00000 KčSimilar
SMBJ12CATaiwan Semiconductor Corporation10 317SMBJ12CAFSCT-ND14,91000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types