SMAZ5928B-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,98560 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,85387 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,99618 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,91990 Kč
Datasheet

Similar


onsemi
In Stock: 10 188
Unit Price: 7,50000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 23 267
Unit Price: 7,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,45650 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,59869 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,45650 Kč
Datasheet

Similar


onsemi
In Stock: 1 415
Unit Price: 13,75000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 14 859
Unit Price: 11,25000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5928B-E3/61

DigiKey Part Number
SMAZ5928B-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5928B-E3/61
Description
DIODE ZENER 13V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 6002,51129 Kč9 040,64 Kč
Unit Price without VAT:2,51129 Kč
Unit Price with VAT:3,03866 Kč